PDP SEO Portlet

KW DSLP31.CE-JZKX-EBVFEBXD46-46-S-VEN

LED Chip White x=0.33/y=0.34 200mA 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KW DSLP31.CE-JZKX-EBVFEBXD46-46-S-VEN
Secondary Manufacturer Part#: KW DSLP31.CE-JZKX-EBVFEBXD46-46-S-VEN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
90
Silver
InGaN
2.6 x 2.6 mm
Square
82 lm
260 °C
200 mA
3.2 V
Surface Mount
Top Mount
2
-40 to 125 °C
2SMD
2
3 x 3 x 0.65 mm
5 V
Automotive
KW DSLP31.CE
SMD
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  45000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $: